892-016-520-104

Heilind Number:EDA892-016-520-104
Manufacturer:EDAC
Manufacturer Number:892-016-520-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-016-520-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-016-520-104

Detailed Description

Enhance your high-temperature electronic connections with our advanced Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a single row of 16 positions, offering seamless board-to-board connectivity. Crafted with precision, the housing is made of UL 94V-0 Polyphenylene Sulfide for exceptional durability, while the Copper Alloy contacts ensure efficient power transmission. With a pitch of .1 inches and row spacing of .2 inches, it guarantees precise alignment on your PCB. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications. Trust in this black connector for top-notch performance in your electronic projects.