892-016-520-108

Heilind Number:EDA892-016-520-108
Manufacturer:EDAC
Manufacturer Number:892-016-520-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-016-520-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-016-520-108

Detailed Description

Enhance your high-temperature connectivity with this reliable Card Edge Connector in sleek black. Designed for optimal performance, it features a single row with 16 positions, perfect for streamlined PCB connections. Crafted with UL 94V-0 Polyphenylene Sulfide housing and durable Copper Alloy contacts, it ensures secure and efficient power delivery even in harsh environments. With a low pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Ideal for board-to-board applications, its straight mount orientation offers easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, it's a versatile and dependable solution for your electronic projects. Elevate your connectivity experience with this high-quality Card Edge Connector.