892-016-520-112

Heilind Number:EDA892-016-520-112
Manufacturer:EDAC
Manufacturer Number:892-016-520-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-016-520-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-016-520-112

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black finish and a single row layout, featuring 16 positions with a pitch of .1 inches. Crafted with UL 94V-0 Polyphenylene Sulfide housing and durable Copper Alloy contacts, it guarantees reliable conductivity under extreme conditions. With an amperage rating of 3A and an operating temperature range of -40 to 105 °C, it's perfect for industrial applications where precision and stability are paramount. Its straight mount orientation and .2-inch row spacing make installation a breeze, ensuring seamless integration into your PCB setup. Elevate your connectivity game with this essential component.