892-016-520-202

Heilind Number:EDA892-016-520-202
Manufacturer:EDAC
Manufacturer Number:892-016-520-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-016-520-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-016-520-202

Detailed Description

Upgrade your equipment with our High Temp Card Edge Connector, designed for seamless connectivity in any high-temperature environment. With a robust housing made of UL 94V-0 Polyphenylene Sulfide and contact pins crafted from durable Copper Alloy, this connector ensures reliable performance under extreme conditions. Featuring two rows of 16 positions each, it offers ample connectivity for your PCB needs. The .1-inch pitch and .2-inch row spacing allow for precise and secure connections. With an operating temperature range of -40 to 105°C, you can trust this connector to maintain peak performance even in harsh industrial settings. Its straight mount orientation makes installation a breeze, while its sleek black color adds a touch of sophistication to your setup. Trust in our Card Edge Connector for top-notch quality and performance.