892-016-520-203

Heilind Number:EDA892-016-520-203
Manufacturer:EDAC
Manufacturer Number:892-016-520-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-016-520-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-016-520-203

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connector. Designed for durability and performance, this connector is essential for demanding environments. With a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, it can withstand high temperatures and ensure optimal safety. The copper alloy contact material guarantees reliable conductivity, while the two rows and sixteen positions provide ample connectivity options. Perfect for board-to-board applications, this connector features a precise pitch of .1 inches and row spacing of .2 inches. Its straight mount orientation allows for easy installation, and with an operating temperature range of -40 to 105 °C, it's suitable for a wide range of industrial settings. Upgrade your PCB connections today with this high-quality card edge connector.