892-016-520-204

Heilind Number:EDA892-016-520-204
Manufacturer:EDAC
Manufacturer Number:892-016-520-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-016-520-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-016-520-204

Detailed Description

Upgrade your high-temperature PCB connections with our advanced Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With two rows of 16 positions each, it offers ample connectivity for your applications. The Copper Alloy contacts and .1-inch pitch guarantee reliable signal transmission, while the 3A amperage and -40 to 105°C operating temperature range make it suitable for a wide range of industrial settings. Its straight mount orientation and .2-inch row spacing provide easy installation on your PCB, ensuring seamless integration into your systems. Trust in this connector for high-speed and high-temperature performance in all your board-to-board connections.