892-016-521-102

Heilind Number:EDA892-016-521-102
Manufacturer:EDAC
Manufacturer Number:892-016-521-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-016-521-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-016-521-102

Detailed Description

Elevate your PCB connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. With a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and safety. Operating at temperatures ranging from -40 to 105 °C, it guarantees reliability in extreme conditions. Featuring a single row with 16 positions and a pitch of .1 inches, it offers seamless integration for your connectivity needs. The Copper Alloy contact material and 3A amperage rating provide efficient power transmission. Whether for industrial or commercial applications, this straight-mount connector is a versatile solution for your board-to-board connections. Upgrade your systems with this essential component.