892-016-521-103

Heilind Number:EDA892-016-521-103
Manufacturer:EDAC
Manufacturer Number:892-016-521-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-016-521-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-016-521-103

Detailed Description

Enhance your PCB connectivity with our high temp card edge connector in sleek black. Designed for optimal performance, this connector ensures a seamless power flow with an amperage rating of 3A. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing material and featuring copper alloy contacts, it guarantees reliability in any operating environment. With a single row layout and a pitch of .1 inches, it offers easy installation and secure connections. Suitable for a variety of applications, this connector with 16 positions is a versatile choice for your PCB assembly needs. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its functionality. Upgrade your system with this essential component.