892-016-521-104

Heilind Number:EDA892-016-521-104
Manufacturer:EDAC
Manufacturer Number:892-016-521-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-016-521-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-016-521-104

Detailed Description

Enhance the connectivity of your high-temperature electronic systems with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a single row of 16 positions with a pitch of .1 inches, ensuring seamless integration on your PCB. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and high-conductivity Copper Alloy contacts, it guarantees reliable power transmission at up to 3A. With a wide operating temperature range of -40 to 105°C, it's suitable for use in diverse industrial environments. Its straight mount orientation and compact .2-inch row spacing offer versatility in installation. Trust in this connector for efficient and dependable board-to-board connections in your projects.