892-016-521-112

Heilind Number:EDA892-016-521-112
Manufacturer:EDAC
Manufacturer Number:892-016-521-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-016-521-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-016-521-112

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, featuring a sleek black design and a single row configuration. Built for high performance, it boasts a 3 A amperage capacity and durable UL 94V-0 Polyphenylene Sulfide housing material. With 16 positions and a .1-inch pitch, this connector ensures seamless signal transmission. Crafted with precision, it guarantees reliable contact with its copper alloy material. Suitable for a wide range of applications, its straight mount orientation and wide operating temperature range of -40 to 105 °C make it a versatile choice for your PCB assembly needs. Elevate your connectivity solutions with this essential component.