892-016-521-201

Heilind Number:EDA892-016-521-201
Manufacturer:EDAC
Manufacturer Number:892-016-521-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-016-521-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-016-521-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for high-performance applications, this connector boasts a sleek black finish and is constructed with durable UL 94V-0 Polyphenylene Sulfide housing material, ensuring reliability in even the most demanding environments. With a 3A amperage rating and copper alloy contact material, it guarantees efficient power transmission. Featuring two rows and a total of 16 positions with a .1-inch pitch, it offers seamless integration and secure connections. The straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility. Perfect for board-to-board applications, this connector is a vital component for your electronic projects.