892-016-521-203

Heilind Number:EDA892-016-521-203
Manufacturer:EDAC
Manufacturer Number:892-016-521-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-016-521-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-016-521-203

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector in sleek black. Designed for durability and performance, this connector boasts a 3A amperage rating and features housing crafted from UL 94V-0 Polyphenylene Sulfide. With two rows and 16 positions, it offers ample connection options for your PCB needs. The copper alloy contact material ensures reliable signal transmission, while the .1-inch pitch and .2-inch row spacing streamline installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for various applications in the electronics industry. Its straight mount orientation and compact design make it easy to integrate, perfect for use in Board To Board PCB connections. Trust in our connector to deliver exceptional performance and durability in demanding environments. Elevate your connectivity solutions with this essential component.