892-016-521-204

Heilind Number:EDA892-016-521-204
Manufacturer:EDAC
Manufacturer Number:892-016-521-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-016-521-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-016-521-204

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in demanding environments. With a sleek black housing made from UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and safety. Featuring two rows of 16 copper alloy contacts with a pitch of .1 inch, it offers secure and efficient connectivity for your PCB applications. The straight mount orientation and .2 inch row spacing make installation a breeze. Rated for an operating temperature range of -40 to 105 °C, this connector is ideal for high-temperature environments. Trust in the quality and performance of this essential component for your electronic projects.