892-016-521-208

Heilind Number:EDA892-016-521-208
Manufacturer:EDAC
Manufacturer Number:892-016-521-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-016-521-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-016-521-208

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector in sleek black. Designed for optimum performance, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring reliable power transmission at an amperage of 3 A. With two rows and 16 positions, it offers ample connectivity options with a pitch of .1 in and row spacing of .2 in. Perfect for straight mounting orientation, it operates seamlessly in temperatures ranging from -40 to 105 °C. Upgrade your setup with this essential component for efficient board-to-board connections.