892-016-521-212

Heilind Number:EDA892-016-521-212
Manufacturer:EDAC
Manufacturer Number:892-016-521-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-016-521-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-016-521-212

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. With a sleek black finish and made from UL 94V-0 Polyphenylene Sulfide, this connector is as durable as it is stylish. Featuring two rows of 16 positions each, it offers ample connectivity for your PCB needs. The copper alloy contact material ensures reliable signal transmission, while the .1-inch pitch and .2-inch row spacing make for easy and secure installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial and automotive applications. Upgrade your setup with this essential component, part of our extensive range of board-to-board PCB connectors.