892-016-523-101

Heilind Number:EDA892-016-523-101
Manufacturer:EDAC
Manufacturer Number:892-016-523-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-016-523-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-016-523-101

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts capable of handling up to 3A of power. With a single row layout and a pitch of .1 inches, it's perfect for space-efficient board-to-board connections. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector ensures stability and longevity in any application. Upgrade your setup with this essential component for optimal connectivity.