892-016-523-102

Heilind Number:EDA892-016-523-102
Manufacturer:EDAC
Manufacturer Number:892-016-523-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-016-523-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-016-523-102

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in sleek black. Engineered for optimal performance, this connector boasts a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability in high-temperature environments. With a single row design featuring 16 positions, it offers seamless integration on your PCB. The copper alloy contact material guarantees efficient power transfer, while the .1 inch pitch and .2 inch row spacing provide precise connectivity. Suitable for straight mounting orientation, this connector is perfect for various applications. Experience seamless functionality even in harsh conditions, with an operating temperature range of -40 to 105 °C. Elevate your connection game with this essential component.