892-016-523-104

Heilind Number:EDA892-016-523-104
Manufacturer:EDAC
Manufacturer Number:892-016-523-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-016-523-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-016-523-104

Detailed Description

Enhance connectivity in high-temperature environments with our black Card Edge Connector. Designed for reliability, it features a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring optimal performance even in harsh conditions. With a single row layout, it offers 16 positions for seamless board-to-board connections. The compact .1-inch pitch and .2-inch row spacing make it ideal for space-constrained applications. Suitable for straight mounting, it guarantees easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a dependable solution for demanding industrial environments. Explore our range of connectors for efficient PCB integration.