892-016-523-201

Heilind Number:EDA892-016-523-201
Manufacturer:EDAC
Manufacturer Number:892-016-523-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-016-523-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-016-523-201

Detailed Description

Enhance your high-temperature PCB connectivity with our robust Card Edge Connector. Designed for durability in demanding environments, this black connector boasts a 3A amperage rating, making it ideal for power-intensive applications. Crafted from UL 94V-0 Polyphenylene Sulfide housing material and featuring copper alloy contacts, it ensures reliable performance. With two rows and 16 positions, it offers ample connectivity options, while a pitch of .1 inches and row spacing of .2 inches allow for efficient signal transmission. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Perfect for board-to-board connections, this connector is a dependable solution for your PCB assembly needs.