892-016-523-212

Heilind Number:EDA892-016-523-212
Manufacturer:EDAC
Manufacturer Number:892-016-523-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-016-523-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-016-523-212

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector, designed for seamless integration in high-temperature environments. Crafted with a durable UL 94V-0 Polyphenylene Sulfide housing, this connector ensures reliable performance even in extreme conditions. Its two rows of Copper Alloy contacts, featuring a .1" pitch and .2" row spacing, offer 16 positions for optimal signal transfer. With a straight mount orientation, installation is a breeze. Operating effortlessly between -40 and 105 °C, this connector is perfect for demanding applications where precision and durability are essential. Redefine your PCB connectivity experience with this essential component from our extensive range of connectors.