892-016-524-101

Heilind Number:EDA892-016-524-101
Manufacturer:EDAC
Manufacturer Number:892-016-524-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-016-524-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-016-524-101

Detailed Description

Enhance your board-to-board connectivity with our High Temp Card Edge Connector, designed for seamless integration in high-temperature environments. Crafted with durability in mind, this connector features a housing made of UL 94V-0 Polyphenylene Sulfide and robust copper alloy contacts, ensuring reliable performance. With a single row layout and a pitch of .1 inches, it offers precise and efficient PCB connections. Boasting 16 positions and a straight mount orientation, it facilitates seamless data transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your connectivity solutions with this essential component.