892-016-524-108

Heilind Number:EDA892-016-524-108
Manufacturer:EDAC
Manufacturer Number:892-016-524-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-016-524-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-016-524-108

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in demanding environments. With a sleek black finish, this connector features a single row layout with 16 positions, ideal for seamless board-to-board connections. Crafted from UL 94V-0 Polyphenylene Sulfide, it offers exceptional durability and heat resistance, operating flawlessly in temperatures ranging from -40 to 105 °C. The contact material, made of Copper Alloy, ensures optimal conductivity, while the .1 inch pitch and .2 inch row spacing provide precise alignment. Whether in straight mount orientation or through-hole installation, this connector guarantees secure and efficient connectivity for your PCB applications. Trust in its 3A amperage rating and high-quality construction for consistent performance. Perfect for various industries, including telecommunications, automotive, and industrial electronics. Elevate your design with this essential component.