892-016-524-112

Heilind Number:EDA892-016-524-112
Manufacturer:EDAC
Manufacturer Number:892-016-524-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-016-524-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-016-524-112

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable solution for seamless board-to-board PCB connectivity. Designed for durability in demanding environments, this connector boasts a black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring high heat resistance. With a single row configuration and 16 positions, it offers efficient signal transmission. The contact material, Copper Alloy, guarantees excellent conductivity. Featuring a pitch of .1 inches and row spacing of .2 inches, precise alignment is achieved with ease. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for industrial applications where reliability is paramount. Mountable in a straight orientation, it's a versatile choice for various PCB setups. Trust in this connector for optimal performance in your next project.