892-016-524-201

Heilind Number:EDA892-016-524-201
Manufacturer:EDAC
Manufacturer Number:892-016-524-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-016-524-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-016-524-201

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance under extreme conditions, this connector boasts a sleek black finish and is crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a contact material of Copper Alloy, it guarantees reliable conductivity, while its 16 positions and 2 rows accommodate multiple connections. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. The .1 inch pitch and .2 inch row spacing provide precise alignment, and the straight mount orientation offers easy installation. Upgrade your setup with this essential component, perfect for professionals in the field of electronics and technology.