892-016-524-202

Heilind Number:EDA892-016-524-202
Manufacturer:EDAC
Manufacturer Number:892-016-524-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-016-524-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-016-524-202

Detailed Description

Upgrade your system with our High Temp Card Edge Connector, designed for maximum performance in demanding environments. With a sleek black finish, this connector boasts a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring long-lasting reliability. Featuring two rows of copper alloy contacts, it offers a total of 16 positions with a .1 inch pitch and .2 inch row spacing for seamless connectivity. Operating effortlessly in temperatures ranging from -40 to 105°C, it's perfect for industrial applications. Choose straight mount orientation for easy installation. Elevate your PCB connections with this essential component.