892-016-540-102

Heilind Number:EDA892-016-540-102
Manufacturer:EDAC
Manufacturer Number:892-016-540-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-016-540-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-016-540-102

Detailed Description

Elevate your high temperature connector needs with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector ensures reliable power transmission with an amperage of 3A. Crafted with UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it guarantees durability and efficiency. Featuring a single row configuration, pitch of .1 inch, and 16 positions, it offers seamless connectivity for your PCB applications. With a straight mount orientation and wide operating temperature range of -40 to 105 °C, this connector is a versatile solution for various industry requirements. Trust in our innovative design to streamline your board-to-board connections with precision and quality assurance.