892-016-540-103

Heilind Number:EDA892-016-540-103
Manufacturer:EDAC
Manufacturer Number:892-016-540-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-016-540-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-016-540-103

Detailed Description

Upgrade your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for top performance and durability, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring compliance and safety in even the most demanding environments. With a single row layout and a total of 16 positions, it offers seamless integration for your PCB connections. The contact material, crafted from Copper Alloy, guarantees reliable and efficient power transmission, with a low amperage of 3A. The precise pitch of .1 inches and row spacing of .2 inches make for easy installation and maintenance. Suitable for a wide range of applications, this connector is perfect for board-to-board connections in various industries. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Upgrade your connectivity solutions with this high-performance Card Edge Connector.