892-016-540-104

Heilind Number:EDA892-016-540-104
Manufacturer:EDAC
Manufacturer Number:892-016-540-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-016-540-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-016-540-104

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance, this black connector features one row of 16 positions, allowing for seamless board-to-board connections. With a pitch of .1 inches and row spacing of .2 inches, it ensures precise alignment and secure contact. The housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees durability and high temperature resistance. Crafted with copper alloy contacts, it provides reliable conductivity for your electronic devices. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for various industrial applications. Trust in the quality and performance of this essential component for your PCB assembly needs.