892-016-540-107

Heilind Number:EDA892-016-540-107
Manufacturer:EDAC
Manufacturer Number:892-016-540-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-016-540-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-016-540-107

Detailed Description

Enhance your PCB assembly with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. With a sleek black finish and a durable UL 94V-0 Polyphenylene Sulfide housing, this connector ensures both functionality and aesthetic appeal. Featuring a single row layout and 16 contact positions, it offers seamless connectivity for your electronic components. The copper alloy contacts, spaced at a pitch of .1 inches with .2 inches row spacing, guarantee efficient signal transmission. Suitable for straight mount orientation, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your setup with this essential component, a must-have in the realm of PCB connectors.