892-016-540-108

Heilind Number:EDA892-016-540-108
Manufacturer:EDAC
Manufacturer Number:892-016-540-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-016-540-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-016-540-108

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for reliable performance, it features a 3A amperage rating and UL 94V-0 Polyphenylene Sulfide housing material. With a single row layout and 16 positions, it offers efficient board-to-board PCB connection. The copper alloy contact material ensures durability, while the 0.1-inch pitch and 0.2-inch row spacing optimize signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for various electronic applications. Its straight mount orientation further simplifies installation, making it a valuable component in your connectivity setup. Trust in its quality and performance for seamless data transfer and power distribution.