892-016-540-112

Heilind Number:EDA892-016-540-112
Manufacturer:EDAC
Manufacturer Number:892-016-540-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-016-540-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-016-540-112

Detailed Description

Enhance your circuitry with our High Temp Card Edge Connector, designed for seamless integration in high-temperature environments. Crafted with precision from UL 94V-0 Polyphenylene Sulfide, this connector ensures reliable performance even under extreme conditions. Featuring a single row layout with 16 copper alloy contact positions, it guarantees efficient power transmission at a maximum amperage of 3A. With a pitch of .1 inches and row spacing of .2 inches, it offers precise connectivity on your PCB. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C makes it versatile for various applications. Elevate your connectivity solutions with this essential component.