892-016-540-202

Heilind Number:EDA892-016-540-202
Manufacturer:EDAC
Manufacturer Number:892-016-540-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-016-540-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-016-540-202

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable solution designed for optimal performance in electronic devices. This sleek black connector boasts a durable housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring both safety and longevity. With two rows of contacts made of high-quality Copper Alloy, it delivers superior conductivity with an amperage rating of 3 A. Featuring a standard pitch of .1 inches and row spacing of .2 inches, it offers seamless integration onto PCBs. With 16 positions available, it's perfect for a variety of applications. Its straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105°C guarantees functionality in even the most demanding environments. Trust in our Card Edge Connector for your connectivity needs.