892-016-540-203

Heilind Number:EDA892-016-540-203
Manufacturer:EDAC
Manufacturer Number:892-016-540-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-016-540-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-016-540-203

Detailed Description

Enhance your high-temperature PCB connections with our durable and reliable Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring superior heat resistance and safety. With a current rating of 3A, it offers efficient power transmission for your electronic devices. The two rows of 16 positions each, along with a pitch of .1 inches and row spacing of .2 inches, provide ample connectivity options. Crafted with precision, the contacts are made of robust Copper Alloy, guaranteeing stable and low-resistance connections. Whether for industrial or commercial use, this connector is built to perform in harsh environments, with an operating temperature range of -40 to 105 °C. Trust in its straight mount orientation for a secure fit, while its high-quality construction complies with industry standards. Elevate your PCB design with this essential component, ensuring seamless board-to-board connections with optimal performance.