892-016-540-207

Heilind Number:EDA892-016-540-207
Manufacturer:EDAC
Manufacturer Number:892-016-540-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-016-540-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-016-540-207

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable solution for your electronic connection needs. Designed for durability, this connector features a black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring high temperature resistance. With a pitch of .1 in and row spacing of .2 in, it offers precise and secure connections on your PCB. The copper alloy contact material guarantees excellent conductivity, while the two rows and 16 positions provide ample connectivity options. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in various industries. Its straight mount orientation makes it easy to install, offering convenience and efficiency in your assembly process. Trust in the quality and performance of our Card Edge Connector for seamless and reliable electronic connections.