892-016-540-208

Heilind Number:EDA892-016-540-208
Manufacturer:EDAC
Manufacturer Number:892-016-540-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-016-540-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-016-540-208

Detailed Description

Enhance connectivity in high-temperature environments with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, ensuring reliable power transmission at temperatures ranging from -40 to 105°C. With a compact pitch of .1 inch and two rows of 16 positions each, it offers seamless integration on PCBs. The straight mount orientation and black finish add to its versatility, making it a perfect choice for various applications in the electronics industry. Trust in our high-quality connector for efficient and secure board-to-board connections.