892-016-540-212

Heilind Number:EDA892-016-540-212
Manufacturer:EDAC
Manufacturer Number:892-016-540-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-016-540-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-016-540-212

Detailed Description

Elevate your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for seamless performance in demanding environments, this connector boasts a sturdy housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability and reliability. With two rows of sixteen positions each, it offers ample connectivity for your applications. The copper alloy contacts and a pitch of .1 inch guarantee secure and efficient data transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your electronic assemblies. Its straight mount orientation and sleek black color make it not just functional but also aesthetically pleasing. Upgrade to this high-performance connector for seamless board-to-board connections in your projects.