892-016-541-101

Heilind Number:EDA892-016-541-101
Manufacturer:EDAC
Manufacturer Number:892-016-541-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-016-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-016-541-101

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector in sleek black. Designed for top performance, this connector boasts a 3 A amperage and features durable UL 94V-0 Polyphenylene Sulfide housing. With a single row layout and 16 positions, it offers seamless connectivity on your board. Crafted with precision, the copper alloy contacts ensure reliable signal transmission. Its .1-inch pitch and .2-inch row spacing make for easy installation, while the straight mount orientation adds versatility. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your electronic projects. Elevate your design with this essential component.