892-016-541-102

Heilind Number:EDA892-016-541-102
Manufacturer:EDAC
Manufacturer Number:892-016-541-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-016-541-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-016-541-102

Detailed Description

Enhance your high-temperature connectivity with our High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a single row layout and copper alloy contact material, it ensures efficient power transmission at a 3A amperage. The .1-inch pitch and .2-inch row spacing accommodate precise PCB connections, with 16 positions available for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for industrial applications where durability is paramount. Trust in this essential component for secure board-to-board connections, now available in our comprehensive range of PCB connectors.