892-016-541-103

Heilind Number:EDA892-016-541-103
Manufacturer:EDAC
Manufacturer Number:892-016-541-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-016-541-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-016-541-103

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, an essential component for ensuring seamless performance in demanding environments. Designed with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, offering superior heat resistance and protection. Its Copper Alloy contact material guarantees reliable conductivity, while the single row configuration with 16 positions allows for efficient board-to-board connectivity. With a pitch of .1 inches and row spacing of .2 inches, you can trust in the precise alignment of your connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Whether you're a professional in the field or a DIY enthusiast, this essential component is a must-have for your electronic projects. Elevate your connectivity game with this high-quality Card Edge Connector.