892-016-541-104

Heilind Number:EDA892-016-541-104
Manufacturer:EDAC
Manufacturer Number:892-016-541-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-016-541-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-016-541-104

Detailed Description

Enhance your high-temperature connectivity with our High Temp Card Edge Connector. Designed for durability and performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation in challenging environments. With a 3 A amperage rating and copper alloy contact material, it guarantees efficient power transmission. The single-row configuration with 16 positions offers seamless integration into your PCB setup, with a pitch of .1 in and row spacing of .2 in for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for demanding industrial applications. Upgrade your connectivity solutions with this essential component.