892-016-541-108

Heilind Number:EDA892-016-541-108
Manufacturer:EDAC
Manufacturer Number:892-016-541-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-016-541-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-016-541-108

Detailed Description

Upgrade your system with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a 3 A amperage and features durable UL 94V-0 Polyphenylene Sulfide housing material. With a single row configuration and 16 positions, it offers seamless connectivity on your PCB. The copper alloy contact material ensures reliable transmission, while the .1-inch pitch and .2-inch row spacing provide efficient signal flow. Operating between -40 and 105 °C, it's suitable for a wide range of environments. Ideal for high-temperature applications, this connector guarantees long-lasting durability and performance. Explore our full range of connectors for all your PCB needs.