892-016-541-112

Heilind Number:EDA892-016-541-112
Manufacturer:EDAC
Manufacturer Number:892-016-541-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-016-541-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-016-541-112

Detailed Description

Introducing our high-temp card edge connector, designed for efficient and reliable PCB connections. With a sleek black finish and UL 94V-0 Polyphenylene Sulfide housing material, it offers both durability and safety. Its copper alloy contact material ensures optimal conductivity, while the 16 positions and single row configuration provide ample connectivity options. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Its straight mount orientation and .1-inch pitch make for easy installation, while the .2-inch row spacing allows for efficient PCB layout. Trust in this connector for seamless board-to-board connections in your projects.