892-016-541-201

Heilind Number:EDA892-016-541-201
Manufacturer:EDAC
Manufacturer Number:892-016-541-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-016-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-016-541-201

Detailed Description

Achieve seamless connectivity with this High Temp Card Edge Connector, designed for top performance in demanding environments. Its durable UL 94V-0 Polyphenylene Sulfide housing ensures reliability even in high-temperature settings, while the Copper Alloy contacts guarantee efficient power transmission. With a pitch of .1 inches and a total of 16 positions across 2 rows, this connector offers precise and secure board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Trust in this black connector for optimal performance and longevity in your electronic setups.