892-016-541-202

Heilind Number:EDA892-016-541-202
Manufacturer:EDAC
Manufacturer Number:892-016-541-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-016-541-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-016-541-202

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliable performance, this connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, ensuring secure and efficient power transmission. With a pitch of .1 inches and two rows of 16 positions each, it offers versatile connectivity options for your PCBs. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for use in demanding industrial applications. Its straight mount orientation and black color make it easy to integrate seamlessly into your setup, making it a crucial component in your connectivity solutions.