892-016-541-204

Heilind Number:EDA892-016-541-204
Manufacturer:EDAC
Manufacturer Number:892-016-541-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-016-541-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-016-541-204

Detailed Description

Introducing our High Temp Card Edge Connector, designed for seamless connectivity in demanding environments. With a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, this connector ensures both durability and safety. Featuring two rows of high-quality Copper Alloy contacts, it offers reliable performance for a variety of applications. The compact .1 inch pitch and .2 inch row spacing make for efficient board-to-board connections, with a total of 16 positions available. Its straight mount orientation streamlines installation, while the wide operating temperature range of -40 to 105°C guarantees functionality even in extreme conditions. Ideal for use in electronic devices, this connector is a must-have for any project requiring high-performance PCB connectivity.