892-016-541-207

Heilind Number:EDA892-016-541-207
Manufacturer:EDAC
Manufacturer Number:892-016-541-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-016-541-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-016-541-207

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a 3A amperage and features a housing made of UL 94V-0 Polyphenylene Sulfide. With two rows and a total of 16 positions, it offers seamless integration on your PCB. Crafted with precision, the contacts are made of durable Copper Alloy, ensuring reliable conductivity. Its .1-inch pitch and .2-inch row spacing allow for efficient signal transmission. Suitable for a wide range of applications, it operates flawlessly in temperatures ranging from -40 to 105°C. Perfect for board-to-board PCB connections, this connector is a must-have for any electronics enthusiast or professional. Upgrade your setup today with this essential component.