892-016-541-208

Heilind Number:EDA892-016-541-208
Manufacturer:EDAC
Manufacturer Number:892-016-541-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-016-541-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-016-541-208

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector in sleek black. With a robust amperage of 3 A and housing crafted from UL 94V-0 Polyphenylene Sulfide, this connector ensures reliable performance even in demanding conditions. Featuring two rows and 16 positions, it offers ample connectivity options for your PCB needs. The contact material, Copper Alloy, guarantees secure and efficient transmission. With a pitch of .1 in and row spacing of .2 in, precise and stable connections are achieved. Designed for straight mount orientation, it seamlessly integrates into your setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a vital component for various applications. Trust in its quality and durability for seamless board-to-board connections.