892-016-542-101

Heilind Number:EDA892-016-542-101
Manufacturer:EDAC
Manufacturer Number:892-016-542-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-016-542-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-016-542-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for high-performance applications. With a sleek black finish, it seamlessly integrates into your circuit board setup. Featuring a durable UL 94V-0 Polyphenylene Sulfide housing, it guarantees reliability even in extreme temperatures ranging from -40 to 105 °C. The copper alloy contact material ensures optimal conductivity, while the 1-row design with 16 positions offers ample connectivity options. With a low pitch of .1 in and row spacing of .2 in, it allows for efficient data transmission. Whether for industrial or commercial use, this connector, with a 3 A amperage rating, is a versatile solution for board-to-board connections. Its straight mount orientation and compact size make installation a breeze. Trust in its quality and performance, a must-have in your connector arsenal.