892-016-542-102

Heilind Number:EDA892-016-542-102
Manufacturer:EDAC
Manufacturer Number:892-016-542-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-016-542-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-016-542-102

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connector, perfect for demanding applications. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing material and featuring copper alloy contacts, this connector ensures reliable performance even in extreme conditions. With a single row design and a pitch of .1 inches, it offers precise and efficient board-to-board connections. Boasting 16 positions and a straight mount orientation, it provides ample space for your connectivity needs. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a dependable solution for high-temp environments. Upgrade your PCB connections with this essential component.