892-016-542-201

Heilind Number:EDA892-016-542-201
Manufacturer:EDAC
Manufacturer Number:892-016-542-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-016-542-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-016-542-201

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a 3 A amperage capacity and durable UL 94V-0 Polyphenylene Sulfide housing. With two rows of copper alloy contacts and a .1-inch pitch, it offers reliable connectivity for your devices. Featuring 16 positions and straight mount orientation, it's perfect for board-to-board PCB connections. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronic project. Elevate your connectivity with this essential component.